ADUM6132ARWZ | |
---|---|
DigiKey Part Number | 505-ADUM6132ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6132ARWZ |
Description | DGT ISO 3.75KV 2CH GT DVR 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200mA Gate Driver Magnetic Coupling 3750Vrms 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6132ARWZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 2 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 15ns, 15ns (Max) | |
Current - Output High, Low | 200mA, 200mA | |
Current - Peak Output | 200mA | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 12.5V ~ 17V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Approval Agency | CSA, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.82000 | ¥70.82 |
10 | ¥48.65200 | ¥486.52 |
25 | ¥42.93120 | ¥1,073.28 |
100 | ¥36.52630 | ¥3,652.63 |
250 | ¥33.42000 | ¥8,355.00 |
500 | ¥31.52796 | ¥15,763.98 |
1,000 | ¥29.95693 | ¥29,956.93 |
2,500 | ¥28.79787 | ¥71,994.68 |