Analog Devices Inc. Isolators - Gate Drivers

Results: 134
Series
-iCoupler®IsoPower®, iCoupler®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Number of Channels
124
Voltage - Isolation
1000Vrms1667Vrms2500Vrms3000Vrms3750Vrms5000Vrms5700Vrms
Common Mode Transient Immunity (Min)
25kV/µs35kV/µs50kV/µs75kV/µs100kV/µs150kV/µs
Propagation Delay tpLH / tpHL (Max)
33ns, 44ns40ns, 48ns42ns, 53ns42ns, 58ns54ns, 54ns59ns, 59ns60ns, 60ns62ns, 62ns66ns, 66ns68ns, 68ns69ns, 79ns70ns, 70ns100ns, 100ns128ns, 128ns
Pulse Width Distortion (Max)
8ns10ns13ns14ns16ns16.5ns30ns70ns (Min)-
Rise / Fall Time (Typ)
12ns, 12ns14ns, 14ns15ns, 15ns (Max)16ns, 16ns17ns, 17ns18ns, 18ns20ns, 20ns25ns, 10ns (Max)25ns, 25ns25ns, 25ns (Max)25ns, 30ns95ns, 100ns105ns, 107ns
Current - Output High, Low
200mA, 200mA3A, 3A11A, 9A13A, 14A-
Current - Peak Output
100mA200mA2A2.3A4A4.5A4.61A6A-
Voltage - Output Supply
2.5V ~ 6V, 12V ~ 30V4.5V ~ 18V4.5V ~ 35V7.4V ~ 18V7.5V ~ 18V7.5V ~ 35V7.6V ~ 18V11.1V ~ 18V11.5V ~ 18V11.6V ~ 35V12V ~ 18.5V12V ~ 18V12V ~ 25V12V ~ 30V
Grade
-Automotive
Qualification
-AEC-Q100
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C
Package / Case
6-SOIC (0.295", 7.50mm Width)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)13-VFLGA16-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)28-BSSOP (0.295", 7.50mm Width)28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
6-SOIC-IC8-SOIC8-SOIC-IC13-LGA (5x5)16-SOIC28-SOIC28-SOIC-W-FP
Approval Agency
-CQC, CSA, UL, VDECSA, UL, VDECSA, URCSA, UR, VDEURUR, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
134Results
Applied FiltersRemove All

Showing
of 134
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Number of Channels
Voltage - Isolation
Common Mode Transient Immunity (Min)
Propagation Delay tpLH / tpHL (Max)
Pulse Width Distortion (Max)
Rise / Fall Time (Typ)
Current - Output High, Low
Current - Peak Output
Voltage - Forward (Vf) (Typ)
Voltage - Output Supply
Grade
Qualification
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
Approval Agency
8 SOIC
ADUM3220ARZ-RL7
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Analog Devices Inc.
1,203
In Stock
1 : ¥49.26000
Cut Tape (CT)
1,000 : ¥26.00341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
60ns, 60ns
-
20ns, 20ns
-
4A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSA, UR, VDE
16 SOIC
ADUM5230ARWZ
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Analog Devices Inc.
2,570
In Stock
1 : ¥59.25000
Tube
Tube
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
100ns, 100ns
8ns
25ns, 10ns (Max)
-
-
-
12V ~ 18.5V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UR
16 SOIC
ADUM5230ARWZ-RL
DGTL ISO 2.5KV 2CH GT DVR 16SOIC
Analog Devices Inc.
1,427
In Stock
1 : ¥57.22000
Cut Tape (CT)
1,000 : ¥33.61509
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
100ns, 100ns
8ns
25ns, 10ns (Max)
-
-
-
12V ~ 18.5V
-
-
-40°C ~ 105°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
UR
16 SOIC
ADUM4135BRWZ
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Analog Devices Inc.
7,062
In Stock
1 : ¥62.56000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
100kV/µs
66ns, 66ns
-
16ns, 16ns
-
4A
-
12V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
-
8 SOIC
ADUM3221ARZ
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Analog Devices Inc.
4,754
In Stock
1 : ¥34.56000
Tube
Tube
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
60ns, 60ns
-
20ns, 20ns
-
4A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSA, UR, VDE
16 SOIC
ADUM3223ARZ
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Analog Devices Inc.
1,220
In Stock
1 : ¥39.98000
Tube
Tube
Active
Magnetic Coupling
2
3000Vrms
50kV/µs
59ns, 59ns
-
12ns, 12ns
-
4A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
CSA, UR, VDE
13-LGA
ADUM7223ACCZ-RL7
DGTL ISO 2.5KV 2CH GT DVR 13LGA
Analog Devices Inc.
1,322
In Stock
1 : ¥50.75000
Cut Tape (CT)
1,000 : ¥25.10282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
50kV/µs
68ns, 68ns
-
12ns, 12ns
-
4.5A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
13-VFLGA
13-LGA (5x5)
-
8 SOIC
ADUM3221BRZ
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Analog Devices Inc.
2,330
In Stock
1 : ¥49.26000
Tube
Tube
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
60ns, 60ns
-
20ns, 20ns
-
4A
-
7.6V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSA, UR, VDE
8 SOIC
ADUM3221ARZ-RL7
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Analog Devices Inc.
2,042
In Stock
1 : ¥49.26000
Cut Tape (CT)
1,000 : ¥26.00341
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
2500Vrms
25kV/µs
60ns, 60ns
-
20ns, 20ns
-
4A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSA, UR, VDE
6-SOIC (0.295", 7.50mm Width)
ADUM4120ARIZ-RL
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Analog Devices Inc.
1,047
In Stock
1 : ¥50.33000
Cut Tape (CT)
1,500 : ¥29.55811
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
69ns, 79ns
16.5ns
18ns, 18ns
-
2.3A
-
4.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC-IC
CSA, UR, VDE
6-SOIC (0.295", 7.50mm Width)
ADUM4120CRIZ
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Analog Devices Inc.
460
In Stock
1 : ¥52.11000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
69ns, 79ns
16.5ns
18ns, 18ns
-
2.3A
-
11.6V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC-IC
CSA, UR, VDE
6-SOIC (0.295", 7.50mm Width)
ADUM4120-1ARIZ
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Analog Devices Inc.
297
In Stock
1 : ¥52.11000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 58ns
16.5ns
18ns, 18ns
-
2.3A
-
4.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC-IC
CSA, UR, VDE
6-SOIC (0.295", 7.50mm Width)
ADUM4120ARIZ
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Analog Devices Inc.
282
In Stock
1 : ¥52.11000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
69ns, 79ns
16.5ns
18ns, 18ns
-
2.3A
-
4.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC-IC
CSA, UR, VDE
6-SOIC (0.295", 7.50mm Width)
ADUM4120BRIZ
DGTL ISO 5KV 1CH GATE DRVR 6SOIC
Analog Devices Inc.
80
In Stock
1 : ¥52.11000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
69ns, 79ns
16.5ns
18ns, 18ns
-
2.3A
-
7.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
6-SOIC (0.295", 7.50mm Width)
6-SOIC-IC
CSA, UR, VDE
8 SOIC
ADUM3123ARZ
DGTL ISO 3KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
536
In Stock
1 : ¥50.74000
Tube
Tube
Active
Magnetic Coupling
1
3000Vrms
50kV/µs
68ns, 68ns
-
12ns, 12ns
-
4A
-
4.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
CSA, UR, VDE
8-SOIC
ADUM4121ARIZ
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
485
In Stock
1 : ¥58.66000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 53ns
13ns
18ns, 18ns
-
2.3A
-
4.5V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
CSA, UR, VDE
8-SOIC
ADUM4121CRIZ
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
397
In Stock
1 : ¥58.66000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 53ns
13ns
18ns, 18ns
-
2.3A
-
11.6V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
CSA, UR, VDE
16 SOIC
ADUM3223CRZ
DGTL ISO 3KV 2CH GATE DVR 16SOIC
Analog Devices Inc.
698
In Stock
1 : ¥59.17000
Tube
Tube
Active
Magnetic Coupling
2
3000Vrms
50kV/µs
54ns, 54ns
-
12ns, 12ns
-
4A
-
11.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
CSA, UR, VDE
16 SOIC
ADUM4135BRWZ-RL
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Analog Devices Inc.
1,243
In Stock
1 : ¥64.78000
Cut Tape (CT)
1,000 : ¥36.74481
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
1
5000Vrms
100kV/µs
66ns, 66ns
-
16ns, 16ns
-
4A
-
12V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
-
16 SOIC
ADUM4136BRWZ
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Analog Devices Inc.
604
In Stock
1 : ¥62.56000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
100kV/µs
68ns, 68ns
-
16ns, 16ns
-
4A
-
12V ~ 35V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR, VDE
16 SOIC
ADUM4223BRWZ-RL
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Analog Devices Inc.
3,888
In Stock
1 : ¥63.22000
Cut Tape (CT)
1,000 : ¥32.48170
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Magnetic Coupling
2
5000Vrms
50kV/µs
54ns, 54ns
-
12ns, 12ns
-
4A
-
7.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR, VDE
16 SOIC
ADUM4223BRWZ
DGTL ISO 5KV 2CH GATE DVR 16SOIC
Analog Devices Inc.
131
In Stock
1 : ¥63.22000
Tube
Tube
Active
Magnetic Coupling
2
5000Vrms
50kV/µs
54ns, 54ns
-
12ns, 12ns
-
4A
-
7.5V ~ 18V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR, VDE
16 SOIC
ADUM4146ARWZ
DGTL ISO 5KV 1CH GATE DVR 16SOIC
Analog Devices Inc.
209
In Stock
1 : ¥69.03000
Tube
-
Tube
Active
Magnetic Coupling
1
5000Vrms
100kV/µs
100ns, 100ns
-
16ns, 16ns
11A, 9A
4.61A
-
2.5V ~ 6V, 12V ~ 30V
-
-
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UL, VDE
16 SOIC
ADUM6132ARWZ
DGT ISO 3.75KV 2CH GT DVR 16SOIC
Analog Devices Inc.
277
In Stock
1 : ¥70.82000
Tube
Tube
Active
Magnetic Coupling
2
3750Vrms
50kV/µs
100ns, 100ns
10ns
15ns, 15ns (Max)
200mA, 200mA
200mA
-
12.5V ~ 17V
-
-
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CSA, UR
8-SOIC
ADUM4121-1TRIZ-EP
DGTL ISO 5KV 1CH GATE DVR 8SOIC
Analog Devices Inc.
175
In Stock
1 : ¥88.07000
Tube
Tube
Active
Magnetic Coupling
1
5000Vrms
150kV/µs
42ns, 53ns
13ns
18ns, 18ns
-
2.3A
-
7.5V ~ 35V
-
-
-55°C ~ 125°C
Surface Mount
8-SOIC (0.295", 7.50mm Width)
8-SOIC-IC
CQC, CSA, UL, VDE
Showing
of 134

Analog Devices Inc. Isolators - Gate Drivers


Isolator Gate Drivers are the interface between power signals and an external MOSFET or Bridge architecture circuit. The technology types are capacitive coupling, magnetic coupling, and optical coupling with 1, 2, or 4 channels. The voltage isolation ranges from 1000Vrms to 7500Vrms and the propagation delay ranges from 30ns to 5ms.