ADUM4120-1ARIZ | |
---|---|
DigiKey Part Number | 505-ADUM4120-1ARIZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM4120-1ARIZ |
Description | DGTL ISO 5KV 1CH GATE DRVR 6SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.3A Gate Driver Magnetic Coupling 5000Vrms 1 Channel 6-SOIC-IC |
Datasheet | Datasheet |
EDA/CAD Models | ADUM4120-1ARIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 150kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 42ns, 58ns | |
Pulse Width Distortion (Max) | 16.5ns | |
Rise / Fall Time (Typ) | 18ns, 18ns | |
Current - Output High, Low | - | |
Current - Peak Output | 2.3A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 4.5V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SOIC-IC | |
Approval Agency | CSA, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.11000 | ¥52.11 |
10 | ¥47.07100 | ¥470.71 |
25 | ¥44.88320 | ¥1,122.08 |
100 | ¥38.97300 | ¥3,897.30 |
300 | ¥37.22117 | ¥11,166.35 |
500 | ¥33.93702 | ¥16,968.51 |
1,000 | ¥29.55805 | ¥29,558.05 |
2,500 | ¥28.46336 | ¥71,158.40 |