ADUM3221BRZ

DigiKey Part Number
505-ADUM3221BRZ-ND
Manufacturer
Manufacturer Product Number
ADUM3221BRZ
Description
DGTL ISO 2.5KV 2CH GT DVR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4A Gate Driver Magnetic Coupling 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADUM3221BRZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
2
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
60ns, 60ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
20ns, 20ns
Current - Output High, Low
-
Current - Peak Output
4A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
7.6V ~ 18V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Approval Agency
CSA, UR, VDE
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.26000¥49.26
10¥44.21000¥442.10
98¥36.21867¥3,549.43
294¥34.36167¥10,102.33
588¥30.83257¥18,129.55
1,078¥26.00338¥28,031.64
2,548¥24.70323¥62,943.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.