COM-11147 | |
---|---|
DigiKey Part Number | 1568-1212-ND |
Manufacturer | |
Manufacturer Product Number | COM-11147 |
Description | LED HOLDER - 5MM (CHROME FINISH) |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder | |
For Use With/Related Products | 5mm LEDs |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |