AD8314ACPZ-RL7 | |
---|---|
DigiKey Part Number | AD8314ACPZ-RL7TR-ND - Tape & Reel (TR) AD8314ACPZ-RL7CT-ND - Cut Tape (CT) AD8314ACPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8314ACPZ-RL7 |
Description | IC RF DETECT 100MHZ-2.7GHZ 8CSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, TDMA, CDMA 100MHz ~ 2.7GHz -45dBm ~ 0dBm 8-VFDFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD8314ACPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 2.7GHz | |
RF Type | Cellular, GSM, TDMA, CDMA | |
Input Range | -45dBm ~ 0dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 5.7 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP-VD (3x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.32000 | ¥37.32 |
10 | ¥33.51200 | ¥335.12 |
25 | ¥31.68240 | ¥792.06 |
100 | ¥27.45890 | ¥2,745.89 |
250 | ¥26.05044 | ¥6,512.61 |
500 | ¥23.37512 | ¥11,687.56 |
1,000 | ¥19.71398 | ¥19,713.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥18.72829 | ¥56,184.87 |