LTC5505-2ES5#TRMPBF | |
---|---|
DigiKey Part Number | LTC5505-2ES5#TRMPBFTR-ND - Tape & Reel (TR) LTC5505-2ES5#TRMPBFCT-ND - Cut Tape (CT) LTC5505-2ES5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5505-2ES5#TRMPBF |
Description | IC RF DETECT 300MZ-3.5GHZ TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, PCS, Wireless Modem 300MHz ~ 3.5GHz -32dBm ~ 12dBm SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC5505-2ES5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 300MHz ~ 3.5GHz | |
RF Type | Cellular, PCS, Wireless Modem | |
Input Range | -32dBm ~ 12dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 6V | |
Current - Supply | 500 µA | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45100 | ¥304.51 |
25 | ¥28.78520 | ¥719.63 |
100 | ¥24.94770 | ¥2,494.77 |
250 | ¥23.66808 | ¥5,917.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.23722 | ¥10,618.61 |
1,000 | ¥17.91087 | ¥17,910.87 |
2,500 | ¥17.01532 | ¥42,538.30 |
5,000 | ¥16.37566 | ¥81,878.30 |