LMV358DR2G

DigiKey Part Number
LMV358DR2GOSTR-ND - Tape & Reel (TR)
LMV358DR2GOSCT-ND - Cut Tape (CT)
LMV358DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV358DR2G
Description
IC VOLTAGE FEEDBACK 2 CIRC 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMV358DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 nA
Voltage - Input Offset
1.7 mV
Current - Supply
100µA (x2 Channels)
Current - Output / Channel
160 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.37600¥43.76
25¥4.08200¥102.05
100¥3.03350¥303.35
250¥2.56672¥641.68
500¥2.44996¥1,224.98
1,000¥1.80837¥1,808.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.69168¥4,229.20
5,000¥1.57500¥7,875.00
12,500¥1.49334¥18,666.75
25,000¥1.45834¥36,458.50
Manufacturers Standard Package