SN6505BDBVT | |
---|---|
DigiKey Part Number | 296-43154-2-ND - Tape & Reel (TR) 296-43154-1-ND - Cut Tape (CT) 296-43154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505BDBVT |
Description | IC TRANSFORMER DRIVER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505BDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1.56mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.46200 | ¥224.62 |
25 | ¥21.23040 | ¥530.76 |
100 | ¥18.40060 | ¥1,840.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.45700 | ¥4,364.25 |
500 | ¥15.66414 | ¥7,832.07 |
1,250 | ¥13.21070 | ¥16,513.38 |
2,500 | ¥12.55013 | ¥31,375.32 |
6,250 | ¥12.07832 | ¥75,489.50 |