SN6505ADBVT | |
---|---|
DigiKey Part Number | 296-43153-2-ND - Tape & Reel (TR) 296-43153-1-ND - Cut Tape (CT) 296-43153-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505ADBVT |
Description | IC TRANSFORMER DRIVER SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505ADBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 1mA | |
Voltage - Supply | 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.93000 | ¥25.93 |
10 | ¥23.25800 | ¥232.58 |
25 | ¥21.98320 | ¥549.58 |
100 | ¥19.05290 | ¥1,905.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.07584 | ¥4,518.96 |
500 | ¥16.21942 | ¥8,109.71 |
1,250 | ¥13.67900 | ¥17,098.75 |
2,500 | ¥12.99502 | ¥32,487.55 |
6,250 | ¥12.50648 | ¥78,165.50 |