R26-32.768-12.5 | |
---|---|
DigiKey Part Number | 2151-R26-32.768-12.5-ND |
Manufacturer | |
Manufacturer Product Number | R26-32.768-12.5 |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia (2.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.87000 | ¥8.70 |
100 | ¥0.69620 | ¥69.62 |
1,000 | ¥0.55720 | ¥557.20 |
5,000 | ¥0.50497 | ¥2,524.85 |
10,000 | ¥0.48756 | ¥4,875.60 |