FM18W08-SG | |
---|---|
DigiKey Part Number | 448-FM18W08-SG-ND |
Manufacturer | |
Manufacturer Product Number | FM18W08-SG |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 28-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 130ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.36000 | ¥103.36 |
10 | ¥95.72600 | ¥957.26 |
27 | ¥93.55222 | ¥2,525.91 |
54 | ¥93.05056 | ¥5,024.73 |
108 | ¥81.91259 | ¥8,846.56 |
270 | ¥77.84781 | ¥21,018.91 |
513 | ¥77.06815 | ¥39,535.96 |
1,026 | ¥74.50670 | ¥76,443.87 |