R26-32.768-12.5-EXT-5PPM | |
---|---|
DigiKey Part Number | 2151-R26-32.768-12.5-EXT-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | R26-32.768-12.5-EXT-5PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 35 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia (2.10mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.93600 | ¥9.36 |
50 | ¥0.83900 | ¥41.95 |
100 | ¥0.74630 | ¥74.63 |
500 | ¥0.70900 | ¥354.50 |
1,000 | ¥0.59702 | ¥597.02 |
2,500 | ¥0.55971 | ¥1,399.28 |
5,000 | ¥0.54104 | ¥2,705.20 |
10,000 | ¥0.52239 | ¥5,223.90 |