R38-32.768-12.5-EXT-5PPM | |
---|---|
DigiKey Part Number | 2151-R38-32.768-12.5-EXT-5PPM-ND |
Manufacturer | |
Manufacturer Product Number | R38-32.768-12.5-EXT-5PPM |
Description | CRYSTAL 32.7680KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±5ppm Crystal 12.5pF 30 kOhms Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | R38-32.768-12.5-EXT-5PPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 30 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.122" Dia (3.10mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.03400 | ¥10.34 |
50 | ¥0.93260 | ¥46.63 |
100 | ¥0.82920 | ¥82.92 |
500 | ¥0.78782 | ¥393.91 |
1,000 | ¥0.66335 | ¥663.35 |
3,000 | ¥0.62189 | ¥1,865.67 |
5,000 | ¥0.60115 | ¥3,005.75 |
10,000 | ¥0.58043 | ¥5,804.30 |