AS-8.000-20-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-8.000-20-SMD-TR-ND - Tape & Reel (TR) 2151-AS-8.000-20-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-8.000-20-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-8.000-20-SMD-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.16700 | ¥21.67 |
50 | ¥1.95380 | ¥97.69 |
100 | ¥1.73630 | ¥173.63 |
500 | ¥1.64962 | ¥824.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.38913 | ¥1,389.13 |
3,000 | ¥1.30233 | ¥3,906.99 |
5,000 | ¥1.25891 | ¥6,294.55 |
10,000 | ¥1.21550 | ¥12,155.00 |