RH100-24.000-12-1020-EXT-TR-N1 | |
---|---|
DigiKey Part Number | 2151-RH100-24.000-12-1020-EXT-TR-N1TR-ND - Tape & Reel (TR) 2151-RH100-24.000-12-1020-EXT-TR-N1CT-ND - Cut Tape (CT) 2151-RH100-24.000-12-1020-EXT-TR-N1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-24.000-12-1020-EXT-TR-N1 |
Description | CRYSTAL 24.0MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.72400 | ¥17.24 |
50 | ¥1.54840 | ¥77.42 |
100 | ¥1.37680 | ¥137.68 |
500 | ¥1.30766 | ¥653.83 |
1,000 | ¥1.10118 | ¥1,101.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72140 | ¥2,164.20 |
6,000 | ¥0.69736 | ¥4,184.16 |
15,000 | ¥0.67330 | ¥10,099.50 |