Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,380 In Stock | 1 : ¥1.07000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±20ppm | 12.5pF | 30 kOhms | Fundamental | -20°C ~ 70°C | - | Through Hole | Cylindrical Can, Radial | 0.126" Dia (3.20mm) | 0.323" (8.20mm) | |||
33 In Stock | 1 : ¥1.23000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±5ppm | 12.5pF | 30 kOhms | Fundamental | -40°C ~ 85°C | - | Through Hole | Cylindrical Can, Radial | 0.122" Dia (3.10mm) | 0.327" (8.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥1.23000 Bulk | Bulk | Active | kHz Crystal (Tuning Fork) | 32.768 kHz | - | ±5ppm | 12.5pF | 35 kOhms | Fundamental | -20°C ~ 60°C | - | Through Hole | Cylindrical Can, Radial | 0.122" Dia (3.10mm) | 0.327" (8.30mm) |