R1EX24512BSAS0I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX24512BSAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24512BSAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24512BSAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24512BSAS0I#S0 |
Description | IC EEPROM 512KBIT I2C 1MHZ 8SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24512BSAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.33000 | ¥55.33 |
10 | ¥50.48200 | ¥504.82 |
25 | ¥49.51840 | ¥1,237.96 |
50 | ¥49.15860 | ¥2,457.93 |
100 | ¥44.11050 | ¥4,411.05 |
250 | ¥43.94512 | ¥10,986.28 |
500 | ¥41.18646 | ¥20,593.23 |
1,000 | ¥39.44844 | ¥39,448.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥38.17947 | ¥95,448.68 |