FZT955TA | |
---|---|
DigiKey Part Number | FZT955TR-ND - Tape & Reel (TR) FZT955CT-ND - Cut Tape (CT) FZT955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT955TA |
Description | TRANS PNP 140V 4A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 4 A 110MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 370mV @ 300mA, 3A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 110MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥6.71600 | ¥67.16 |
100 | ¥5.22390 | ¥522.39 |
500 | ¥4.42788 | ¥2,213.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.60698 | ¥3,606.98 |
2,000 | ¥3.39554 | ¥6,791.08 |
5,000 | ¥3.23384 | ¥16,169.20 |
10,000 | ¥3.08459 | ¥30,845.90 |
25,000 | ¥3.07868 | ¥76,967.00 |