FZT855TA | |
---|---|
DigiKey Part Number | FZT855TR-ND - Tape & Reel (TR) FZT855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT855TA |
Description | TRANS NPN 150V 5A SOT223-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 150 V 5 A 90MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT855TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 355mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 5V | |
Power - Max | 3 W | |
Frequency - Transition | 90MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.27200 | ¥62.72 |
100 | ¥4.87580 | ¥487.58 |
500 | ¥4.13266 | ¥2,066.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.36651 | ¥3,366.51 |
2,000 | ¥3.16915 | ¥6,338.30 |
5,000 | ¥3.01825 | ¥15,091.25 |
10,000 | ¥2.87895 | ¥28,789.50 |
25,000 | ¥2.87343 | ¥71,835.75 |