CPDU5V0 | |
---|---|
DigiKey Part Number | 641-1088-2-ND - Tape & Reel (TR) 641-1088-1-ND - Cut Tape (CT) 641-1088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDU5V0 |
Description | TVS DIODE 5VWM 15VC 0603/SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.41620 | ¥141.62 |
500 | ¥1.31110 | ¥655.55 |
1,000 | ¥0.89158 | ¥891.58 |
2,000 | ¥0.82078 | ¥1,641.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.82078 | ¥3,283.12 |
8,000 | ¥0.78669 | ¥6,293.52 |
12,000 | ¥0.70803 | ¥8,496.36 |
28,000 | ¥0.69753 | ¥19,530.84 |
100,000 | ¥0.64909 | ¥64,909.00 |