STCN75DS2F | |
---|---|
DigiKey Part Number | 497-6317-2-ND - Tape & Reel (TR) 497-6317-1-ND - Cut Tape (CT) 497-6317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCN75DS2F |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STCN75DS2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.76153 | ¥4,761.53 |
2,000 | ¥4.44406 | ¥8,888.12 |
5,000 | ¥4.22186 | ¥21,109.30 |
10,000 | ¥4.06314 | ¥40,631.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.04700 | ¥90.47 |
25 | ¥8.58400 | ¥214.60 |
100 | ¥7.05060 | ¥705.06 |
250 | ¥6.59084 | ¥1,647.71 |
500 | ¥5.82452 | ¥2,912.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
25 | ¥8.88880 | ¥222.22 |
100 | ¥7.30080 | ¥730.08 |
250 | ¥6.82476 | ¥1,706.19 |
500 | ¥6.03128 | ¥3,015.64 |