STLM75DS2F | |
---|---|
DigiKey Part Number | 497-6326-2-ND - Tape & Reel (TR) 497-6326-1-ND - Cut Tape (CT) 497-6326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLM75DS2F |
Description | SENSOR DIGITAL -55C-125C 8MSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | STLM75DS2F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -25°C ~ 100°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥9.29200 | ¥92.92 |
25 | ¥8.82440 | ¥220.61 |
100 | ¥7.24730 | ¥724.73 |
250 | ¥6.77512 | ¥1,693.78 |
500 | ¥5.98724 | ¥2,993.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.72668 | ¥4,726.68 |
2,000 | ¥4.41162 | ¥8,823.24 |
5,000 | ¥4.19103 | ¥20,955.15 |
10,000 | ¥4.03347 | ¥40,334.70 |