TCN75AVUA | |
---|---|
DigiKey Part Number | TCN75AVUA-ND |
Manufacturer | |
Manufacturer Product Number | TCN75AVUA |
Description | SENSOR DIGITAL -40C-125C 8MSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCN75AVUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -40°C ~ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
25 | ¥5.99320 | ¥149.83 |
100 | ¥5.50060 | ¥550.06 |