TMP236A2DBZT | |
---|---|
DigiKey Part Number | 296-TMP236A2DBZTTR-ND - Tape & Reel (TR) 296-TMP236A2DBZTCT-ND - Cut Tape (CT) 296-TMP236A2DBZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP236A2DBZT |
Description | SENSOR TEMPERATURE |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -10°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Ratiometric, Voltage | |
Voltage - Supply | 3.1V ~ 5.5V | |
Resolution | 19.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C | |
Test Condition | -10°C ~ 125°C | |
Operating Temperature | -50°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |