HSMG-C197 | |
---|---|
DigiKey Part Number | 516-2830-2-ND - Tape & Reel (TR) 516-2830-1-ND - Cut Tape (CT) 516-2830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C197 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.15000 | ¥3.15 |
10 | ¥2.09100 | ¥20.91 |
100 | ¥1.39420 | ¥139.42 |
500 | ¥0.96438 | ¥482.19 |
1,000 | ¥0.80371 | ¥803.71 |
2,000 | ¥0.72329 | ¥1,446.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.72331 | ¥2,893.24 |
8,000 | ¥0.68312 | ¥5,464.96 |
12,000 | ¥0.62284 | ¥7,474.08 |
28,000 | ¥0.58266 | ¥16,314.48 |
100,000 | ¥0.51234 | ¥51,234.00 |