US6K4TR | |
---|---|
DigiKey Part Number | US6K4TR-ND - Tape & Reel (TR) US6K4CT-ND - Cut Tape (CT) US6K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | US6K4TR |
Description | MOSFET 2N-CH 20V 1.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 1.5A 1W Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | US6K4TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 1.5A | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 1.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 110pF @ 10V | |
Power - Max | 1W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | TUMT6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.26100 | ¥42.61 |
100 | ¥2.94810 | ¥294.81 |
500 | ¥2.46310 | ¥1,231.55 |
1,000 | ¥2.09621 | ¥2,096.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86691 | ¥5,600.73 |
6,000 | ¥1.76867 | ¥10,612.02 |
9,000 | ¥1.63766 | ¥14,738.94 |
30,000 | ¥1.62144 | ¥48,643.20 |