PSK-45-15 | |
---|---|
DigiKey Part Number | 102-PSK-45-15-ND |
Manufacturer | |
Manufacturer Product Number | PSK-45-15 |
Description | AC/DC CONVERTER 15V 45W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 3A 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-45-15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 45 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.43" L x 2.05" W x 1.16" H (87.0mm x 52.0mm x 29.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.90000 | ¥139.90 |
5 | ¥137.89200 | ¥689.46 |
15 | ¥135.88867 | ¥2,038.33 |
30 | ¥127.89500 | ¥3,836.85 |
45 | ¥123.89689 | ¥5,575.36 |