STPS5L25B-TR | |
---|---|
DigiKey Part Number | 497-8038-2-ND - Tape & Reel (TR) 497-8038-1-ND - Cut Tape (CT) 497-8038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS5L25B-TR |
Description | DIODE SCHOTTKY 25V 5A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 25 V 5A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STPS5L25B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 25 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 25 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.89500 | ¥58.95 |
100 | ¥4.08030 | ¥408.03 |
500 | ¥3.40920 | ¥1,704.60 |
1,000 | ¥2.90151 | ¥2,901.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.58415 | ¥6,460.38 |
5,000 | ¥2.44815 | ¥12,240.75 |
12,500 | ¥2.26680 | ¥28,335.00 |
25,000 | ¥2.24436 | ¥56,109.00 |