TL720M05QKVURQ1 | |
---|---|
DigiKey Part Number | 296-24509-2-ND - Tape & Reel (TR) 296-24509-1-ND - Cut Tape (CT) 296-24509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL720M05QKVURQ1 |
Description | IC REG LINEAR 5V 400MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL720M05QKVURQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
Current - Supply (Max) | 22 mA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.86300 | ¥118.63 |
25 | ¥11.26040 | ¥281.51 |
100 | ¥9.25000 | ¥925.00 |
250 | ¥8.64624 | ¥2,161.56 |
500 | ¥7.64102 | ¥3,820.51 |
1,000 | ¥6.03240 | ¥6,032.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.63022 | ¥14,075.55 |
5,000 | ¥5.34869 | ¥26,743.45 |
12,500 | ¥5.14761 | ¥64,345.12 |