STUSB4700QTR | |
---|---|
DigiKey Part Number | 497-17117-2-ND - Tape & Reel (TR) 497-17117-1-ND - Cut Tape (CT) 497-17117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4700QTR |
Description | IC PD CTLR USB TYPE-C 24QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4700QTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.80000 | ¥23.80 |
10 | ¥21.36400 | ¥213.64 |
25 | ¥20.19560 | ¥504.89 |
100 | ¥17.50320 | ¥1,750.32 |
250 | ¥16.60560 | ¥4,151.40 |
500 | ¥14.90026 | ¥7,450.13 |
1,000 | ¥12.56650 | ¥12,566.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥11.93813 | ¥47,752.52 |