STUSB4700YQTR | |
---|---|
DigiKey Part Number | 497-18082-2-ND - Tape & Reel (TR) 497-18082-1-ND - Cut Tape (CT) 497-18082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4700YQTR |
Description | STAND-ALONE USB PD CONTROLLER (W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4700YQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥26.85400 | ¥268.54 |
25 | ¥25.38800 | ¥634.70 |
100 | ¥22.00390 | ¥2,200.39 |
250 | ¥20.87556 | ¥5,218.89 |
500 | ¥18.73166 | ¥9,365.83 |
1,000 | ¥15.79780 | ¥15,797.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.94333 | ¥55,773.32 |