STUSB4710AQTR | |
---|---|
DigiKey Part Number | 497-17637-2-ND - Tape & Reel (TR) 497-17637-1-ND - Cut Tape (CT) 497-17637-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB4710AQTR |
Description | IC USB CONTROLLER I2C 24QFN |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB4710AQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥20.68000 | ¥206.80 |
25 | ¥19.55560 | ¥488.89 |
100 | ¥16.94670 | ¥1,694.67 |
250 | ¥16.07776 | ¥4,019.44 |
500 | ¥14.42660 | ¥7,213.30 |
1,000 | ¥12.16701 | ¥12,167.01 |