MCIMX6D6AVT08AER | |
---|---|
DigiKey Part Number | MCIMX6D6AVT08AER-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCIMX6D6AVT08AER |
Description | IC MPU I.MX6D 852MHZ 624FCBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A9 Microprocessor IC i.MX6D 2 Core, 32-Bit 852MHz 624-FCBGA (21x21) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A9 | |
Number of Cores/Bus Width | 2 Core, 32-Bit | |
Speed | 852MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR2, LVDDR3, DDR3 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keypad, LCD | |
Ethernet | 10/100/1000Mbps (1) | |
SATA | SATA 3Gbps (1) | |
USB | USB 2.0 + PHY (4) | |
Voltage - I/O | 1.8V, 2.5V, 2.8V, 3.3V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Security Features | ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection | |
Mounting Type | Surface Mount | |
Package / Case | 624-FBGA, FCBGA | |
Supplier Device Package | 624-FCBGA (21x21) | |
Additional Interfaces | CAN, I2C, I2S, MMC/SD/SDIO, SAI, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥493.96260 | ¥246,981.30 |