DS2476Q+T | |
---|---|
DigiKey Part Number | 175-DS2476Q+TTR-ND - Tape & Reel (TR) 175-DS2476Q+TCT-ND - Cut Tape (CT) 175-DS2476Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2476Q+T |
Description | IC SECURE COPROCESSOR 6TDFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS2476Q+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.48000 | ¥28.48 |
10 | ¥25.54600 | ¥255.46 |
25 | ¥24.15040 | ¥603.76 |
100 | ¥20.92910 | ¥2,092.91 |
250 | ¥19.85580 | ¥4,963.95 |
500 | ¥17.81650 | ¥8,908.25 |
1,000 | ¥15.02590 | ¥15,025.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥14.27460 | ¥35,686.50 |
5,000 | ¥13.73797 | ¥68,689.85 |