AD8211YRJZ-R2 | |
---|---|
DigiKey Part Number | 505-AD8211YRJZ-R2TR-ND - Tape & Reel (TR) 505-AD8211YRJZ-R2CT-ND - Cut Tape (CT) 505-AD8211YRJZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8211YRJZ-R2 |
Description | IC CURRENT MONITOR 0.25% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | AD8211YRJZ-R2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.25% | |
Voltage - Input | -2V ~ 65V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.54000 | ¥27.54 |
10 | ¥24.72900 | ¥247.29 |
25 | ¥23.37400 | ¥584.35 |
100 | ¥20.25830 | ¥2,025.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.21936 | ¥4,804.84 |
500 | ¥17.24548 | ¥8,622.74 |
1,250 | ¥14.54445 | ¥18,180.56 |
2,500 | ¥13.81719 | ¥34,542.97 |
6,250 | ¥13.29775 | ¥83,110.94 |