AD8214ARMZ-R7 | |
---|---|
DigiKey Part Number | 505-AD8214ARMZ-R7TR-ND - Tape & Reel (TR) 505-AD8214ARMZ-R7CT-ND - Cut Tape (CT) 505-AD8214ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8214ARMZ-R7 |
Description | IC CURRENT MONITOR 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 1mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8214ARMZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 5V ~ 65V | |
Current - Output | 1mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.66000 | ¥22.66 |
10 | ¥20.32700 | ¥203.27 |
25 | ¥19.21760 | ¥480.44 |
100 | ¥16.65440 | ¥1,665.44 |
250 | ¥15.80028 | ¥3,950.07 |
500 | ¥14.17752 | ¥7,088.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.95692 | ¥11,956.92 |
2,000 | ¥11.35909 | ¥22,718.18 |
5,000 | ¥10.93204 | ¥54,660.20 |