AD8217BRMZ-RL | |
---|---|
DigiKey Part Number | AD8217BRMZ-RLTR-ND - Tape & Reel (TR) AD8217BRMZ-RLCT-ND - Cut Tape (CT) AD8217BRMZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8217BRMZ-RL |
Description | IC CURRENT MONITOR 0.1% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8217BRMZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 4.5V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.97000 | ¥27.97 |
10 | ¥25.13800 | ¥251.38 |
25 | ¥23.76280 | ¥594.07 |
100 | ¥20.59420 | ¥2,059.42 |
250 | ¥19.53784 | ¥4,884.46 |
500 | ¥17.53138 | ¥8,765.69 |
1,000 | ¥14.78549 | ¥14,785.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.07062 | ¥39,211.86 |