PAC1720-1-AIA-TR | |
---|---|
DigiKey Part Number | PAC1720-1-AIA-TR-ND - Tape & Reel (TR) PAC1720-1-AIA-CT-ND - Cut Tape (CT) PAC1720-1-AIA-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC1720-1-AIA-TR |
Description | IC CURRENT MONITOR 1% 10DFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PAC1720-1-AIA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 40V | |
Current - Output | - | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
25 | ¥10.20120 | ¥255.03 |
100 | ¥9.88220 | ¥988.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥9.88222 | ¥49,411.10 |