FUSB252UMX | |
---|---|
DigiKey Part Number | FUSB252UMXTR-ND - Tape & Reel (TR) FUSB252UMXCT-ND - Cut Tape (CT) FUSB252UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FUSB252UMX |
Description | TYPE-C USB CC WITH D+D- PORT PR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FUSB252UMX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 480mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1GHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.45000 | ¥84.50 |
25 | ¥8.02160 | ¥200.54 |
100 | ¥6.16000 | ¥616.00 |
250 | ¥5.44384 | ¥1,360.96 |
500 | ¥5.15734 | ¥2,578.67 |
1,000 | ¥4.01130 | ¥4,011.30 |
2,500 | ¥3.81076 | ¥9,526.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.66749 | ¥18,337.45 |
10,000 | ¥3.55288 | ¥35,528.80 |