BD9P255MUF-CE2 | |
---|---|
DigiKey Part Number | 846-BD9P255MUF-CE2TR-ND - Tape & Reel (TR) 846-BD9P255MUF-CE2CT-ND - Cut Tape (CT) 846-BD9P255MUF-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9P255MUF-CE2 |
Description | IC REG BUCK 5V 2A 20VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BD9P255MUF-CE2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | VQFN20FV4040 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
10 | ¥26.78600 | ¥267.86 |
25 | ¥25.32560 | ¥633.14 |
100 | ¥21.94920 | ¥2,194.92 |
250 | ¥20.82364 | ¥5,205.91 |
500 | ¥18.68500 | ¥9,342.50 |
1,000 | ¥15.75842 | ¥15,758.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.93076 | ¥34,826.90 |