TCKE812NA,RF | |
---|---|
DigiKey Part Number | 264-TCKE812NARFTR-ND - Tape & Reel (TR) 264-TCKE812NARFCT-ND - Cut Tape (CT) 264-TCKE812NARFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKE812NA,RF |
Description | IC ELECTRONIC FUSE 10WSON |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-WSONB (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TCKE812NA,RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 4.4V ~ 18V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSONB (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥12.89600 | ¥128.96 |
25 | ¥11.01080 | ¥275.27 |
100 | ¥8.88460 | ¥888.46 |
250 | ¥7.84868 | ¥1,962.17 |
500 | ¥7.21550 | ¥3,607.75 |
1,000 | ¥6.68893 | ¥6,688.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.88769 | ¥23,550.76 |
8,000 | ¥5.58585 | ¥44,686.80 |
12,000 | ¥5.43368 | ¥65,204.16 |