CAT24C512C8UTR | |
---|---|
DigiKey Part Number | 488-CAT24C512C8UTR-ND - Tape & Reel (TR) 488-CAT24C512C8UTRCT-ND - Cut Tape (CT) 488-CAT24C512C8UTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24C512C8UTR |
Description | IC EEPROM 512KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 900 ns 8-WLCSP (1.39x1.65) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP (1.39x1.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.66600 | ¥66.66 |
25 | ¥6.58080 | ¥164.52 |
50 | ¥6.54000 | ¥327.00 |
100 | ¥5.84870 | ¥584.87 |
250 | ¥5.79876 | ¥1,449.69 |
500 | ¥5.71320 | ¥2,856.60 |
1,000 | ¥5.50878 | ¥5,508.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.01757 | ¥25,087.85 |
10,000 | ¥4.98460 | ¥49,846.00 |
15,000 | ¥4.85273 | ¥72,790.95 |