M24512-DFCS6TP/K | |
---|---|
DigiKey Part Number | 497-13612-2-ND - Tape & Reel (TR) 497-13612-1-ND - Cut Tape (CT) 497-13612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24512-DFCS6TP/K |
Description | IC EEPROM 512KBIT I2C 8WLCSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 500 ns 8-WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | M24512-DFCS6TP/K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.34100 | ¥83.41 |
25 | ¥8.11800 | ¥202.95 |
50 | ¥8.07680 | ¥403.84 |
100 | ¥7.21970 | ¥721.97 |
250 | ¥7.19900 | ¥1,799.75 |
500 | ¥7.09048 | ¥3,545.24 |
1,000 | ¥6.78943 | ¥6,789.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.53862 | ¥16,346.55 |
5,000 | ¥6.32120 | ¥31,606.00 |
12,500 | ¥5.78608 | ¥72,326.00 |