ECS-320-12-36B2-CKY-TR | |
---|---|
DigiKey Part Number | 50-ECS-320-12-36B2-CKY-TR-ND - Tape & Reel (TR) 50-ECS-320-12-36B2-CKY-TRCT-ND - Cut Tape (CT) 50-ECS-320-12-36B2-CKY-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-320-12-36B2-CKY-TR |
Description | CRYSTAL 32 MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.03600 | ¥20.36 |
50 | ¥1.83580 | ¥91.79 |
100 | ¥1.63210 | ¥163.21 |
500 | ¥1.55050 | ¥775.25 |
1,000 | ¥1.43672 | ¥1,436.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21494 | ¥3,644.82 |