AB-RTCMC-32.768KHZ-AIGZ-S7-T

DigiKey Part Number
535-12052-2-ND - Tape & Reel (TR)
535-12052-1-ND - Cut Tape (CT)
535-12052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AB-RTCMC-32.768KHZ-AIGZ-S7-T
Description
IC RTC CLK/CALENDAR I2C 8CLCC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-WCDFN
Datasheet
 Datasheet
EDA/CAD Models
AB-RTCMC-32.768KHZ-AIGZ-S7-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
1V ~ 4.4V
Voltage - Supply, Battery
-
Current - Timekeeping (Max)
0.4µA ~ 0.95µA @ 1V ~ 4.4V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WCDFN
Supplier Device Package
8-CLCC (3.2x1.5)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.35000¥51.35
10¥34.59800¥345.98
25¥30.26280¥756.57
100¥25.40130¥2,540.13
250¥23.04236¥5,760.59
500¥21.60402¥10,802.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥20.40991¥20,409.91
2,000¥19.41850¥38,837.00
3,000¥18.91878¥56,756.34
Manufacturers Standard Package