ADF4371BCCZ | |
---|---|
DigiKey Part Number | 505-ADF4371BCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADF4371BCCZ |
Description | IC INTEGER N SYNTH 48LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer N Synthesizer (RF) IC 32GHz 1 48-TFLGA Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ADF4371BCCZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, ECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 32GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,625.40000 | ¥2,625.40 |
10 | ¥2,514.47000 | ¥25,144.70 |
25 | ¥2,459.00560 | ¥61,475.14 |