ADF4372BCCZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADF4372BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADF4372BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADF4372BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADF4372BCCZ-RL7 |
Description | IC INTEGER N SYNTH 48LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Integer N Synthesizer (RF) IC 16GHz 1 48-TFLGA Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Integer N Synthesizer (RF) | |
PLL | Yes | |
Input | CMOS, ECL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 16GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA Exposed Pad | |
Supplier Device Package | 48-LGA (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,134.86000 | ¥1,134.86 |
10 | ¥1,066.10700 | ¥10,661.07 |
25 | ¥1,014.52360 | ¥25,363.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥885.90170 | ¥442,950.85 |