MAX2871ETJ+T | |
---|---|
DigiKey Part Number | MAX2871ETJ+TTR-ND - Tape & Reel (TR) MAX2871ETJ+TCT-ND - Cut Tape (CT) MAX2871ETJ+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX2871ETJ+T |
Description | IC SYNTHESIZER FRAC-N VCO 32QFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF IC Fractional, Integer-N Synthesizer/ VCO General Purpose 23.5MHz ~ 6GHz 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2871ETJ+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Fractional, Integer-N Synthesizer/ VCO | |
Frequency | 23.5MHz ~ 6GHz | |
RF Type | General Purpose | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.31000 | ¥121.31 |
10 | ¥109.78800 | ¥1,097.88 |
25 | ¥101.11920 | ¥2,527.98 |
100 | ¥92.45250 | ¥9,245.25 |
250 | ¥86.67416 | ¥21,668.54 |
500 | ¥80.89580 | ¥40,447.90 |
1,000 | ¥76.85103 | ¥76,851.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥73.67296 | ¥184,182.40 |