LTC5596HDC#TRMPBF | |
---|---|
DigiKey Part Number | 505-LTC5596HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC5596HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC5596HDC#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC5596HDC#TRMPBF |
Description | IC RF DETECT 100MHZ-40GHZ 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, WLAN 100MHz ~ 40GHz -40.8dBm ~ 6.3dBm ±1dB 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC5596HDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 100MHz ~ 40GHz | |
RF Type | Cellular, WLAN | |
Input Range | -40.8dBm ~ 6.3dBm | |
Accuracy | ±1dB | |
Voltage - Supply | 3.3V | |
Current - Supply | 30 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) Flip Chip | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥713.34000 | ¥713.34 |
10 | ¥676.52700 | ¥6,765.27 |
25 | ¥658.11640 | ¥16,452.91 |
100 | ¥612.09520 | ¥61,209.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥568.89086 | ¥284,445.43 |